RND Straight Male 5 way M12 to Straight Connector & Cable, 2m
RS Stock No.: 283-2481Brand: RNDManufacturers Part No.: RND 205-01214Distrelec Article No.: 30164739
Technical documents
Specifications
Brand
RNDSeries
RND 205
Cross Sectional Area
0.34 mm²
Sheath Material
Polyvinyl Chloride PVC
Length
2m
Sheath Colour
Black
Connector 1
M12
Connector 1 Gender
Male
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
5
Connector 2 Orientation
Straight
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
RND Straight Male 5 way M12 to Straight Connector & Cable, 2m
1
P.O.A.
RND Straight Male 5 way M12 to Straight Connector & Cable, 2m
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RNDSeries
RND 205
Cross Sectional Area
0.34 mm²
Sheath Material
Polyvinyl Chloride PVC
Length
2m
Sheath Colour
Black
Connector 1
M12
Connector 1 Gender
Male
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
5
Connector 2 Orientation
Straight
Country of Origin
China