RND Jack Connector 3.5 mm Cable Mount Extension Jack Socket

RS Stock No.: 283-2514Brand: RNDManufacturers Part No.: RND 205-01343Distrelec Article No.: 30173553
View all in Jack Plugs & Sockets

Technical documents

Specifications

Brand

RND

Gender

Socket

Size

3.5 mm

Mounting Type

Cable Mount

Type

Extension Jack

Body Orientation

Straight

Distrelec Product Id

30173553

Country of Origin

Taiwan, Province Of China

You may be interested in
RS PRO Jack Connector 3.5 mm Cable Mount Mono Socket
P.O.A.Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RND Jack Connector 3.5 mm Cable Mount Extension Jack Socket

P.O.A.

RND Jack Connector 3.5 mm Cable Mount Extension Jack Socket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Jack Connector 3.5 mm Cable Mount Mono Socket
P.O.A.Each (In a Pack of 10) (ex VAT)

Technical documents

Specifications

Brand

RND

Gender

Socket

Size

3.5 mm

Mounting Type

Cable Mount

Type

Extension Jack

Body Orientation

Straight

Distrelec Product Id

30173553

Country of Origin

Taiwan, Province Of China

You may be interested in
RS PRO Jack Connector 3.5 mm Cable Mount Mono Socket
P.O.A.Each (In a Pack of 10) (ex VAT)