RND, RND Battery Connector Rated At 50A, 600 V, Cable Mount, length 48.2mm, Silver
RS Stock No.: 283-2530Brand: RNDManufacturers Part No.: RND 20550-0002Distrelec Article No.: 30132651
Technical documents
Specifications
Brand
RNDDC Power Connector Type
Battery Connector
Current Rating
50A
Body Orientation
Straight
Voltage Rating
600 V
Width
16mm
Length
48.2mm
Mounting Type
Cable Mount
Contact Plating
Silver
Series
RND
Distrelec Product Id
30132651
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
RND, RND Battery Connector Rated At 50A, 600 V, Cable Mount, length 48.2mm, Silver
1
P.O.A.
RND, RND Battery Connector Rated At 50A, 600 V, Cable Mount, length 48.2mm, Silver
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RNDDC Power Connector Type
Battery Connector
Current Rating
50A
Body Orientation
Straight
Voltage Rating
600 V
Width
16mm
Length
48.2mm
Mounting Type
Cable Mount
Contact Plating
Silver
Series
RND
Distrelec Product Id
30132651
Country of Origin
China