RND 30° Rotary Switch Wafer 4-Position
RS Stock No.: 283-2539Brand: RNDManufacturers Part No.: RND 210-00075Distrelec Article No.: 30090531
Technical documents
Specifications
Brand
RNDDiameter
6.35mm
Angle of Throw
30°
Number of Switch Positions
4
Voltage Rating
125V ac
Number of Contacts
3
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
RND 30° Rotary Switch Wafer 4-Position
1
P.O.A.
RND 30° Rotary Switch Wafer 4-Position
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RNDDiameter
6.35mm
Angle of Throw
30°
Number of Switch Positions
4
Voltage Rating
125V ac
Number of Contacts
3
Country of Origin
Taiwan, Province Of China