RND 1 Way Through Hole DIP & SIP Switch 1NO

RS Stock No.: 491-436Brand: RNDManufacturers Part No.: RND 210-00157
View all in DIP & SIP Switches

Technical documents

Specifications

Number of Positions

1

Mounting Type

Through Hole

Contact Configuration

1NO

Package Style

DIP

Actuator Type

Slide

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

RND 1 Way Through Hole DIP & SIP Switch 1NO

P.O.A.

RND 1 Way Through Hole DIP & SIP Switch 1NO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number of Positions

1

Mounting Type

Through Hole

Contact Configuration

1NO

Package Style

DIP

Actuator Type

Slide

Country of Origin

Taiwan, Province Of China