RND RND 210 Series Illuminated Vandal Proof Push Button Switch, On-(On), Panel Mount, 22mm Cutout, 1NC, 1NO, Red LED,
Technical documents
Specifications
Brand
RNDSwitch Operation
On-(On)
Illuminated
Yes
Series
RND 210
Panel Cut Out Diameter
22mm
Mounting Type
Panel Mount
Push Button Colour
Silver
Contact Configuration
1NC, 1NO
Voltage Rating
250V ac
LED Colour
Red
IP Rating
IP65
Manufacturer Part No.
RND 210-00403
Distrelec Product Id
30101429
Country of Origin
Taiwan, Province Of China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RNDSwitch Operation
On-(On)
Illuminated
Yes
Series
RND 210
Panel Cut Out Diameter
22mm
Mounting Type
Panel Mount
Push Button Colour
Silver
Contact Configuration
1NC, 1NO
Voltage Rating
250V ac
LED Colour
Red
IP Rating
IP65
Manufacturer Part No.
RND 210-00403
Distrelec Product Id
30101429
Country of Origin
Taiwan, Province Of China