RND Illuminated 2NO, On-Off Rocker Switch Panel Mount
RS Stock No.: 283-2644Brand: RNDManufacturers Part No.: RND 210-00712Distrelec Article No.: 30187243
Technical documents
Specifications
Brand
RNDContact Configuration
2NO
Switch Operation
On-Off
Panel Cut Out Width
22mm
Panel Cut Out Height
30mm
Illuminated
Yes
Mounting Type
Panel Mount
Distrelec Product Id
30187243
Country of Origin
Italy
Stock information temporarily unavailable.
P.O.A.
RND Illuminated 2NO, On-Off Rocker Switch Panel Mount
1
P.O.A.
RND Illuminated 2NO, On-Off Rocker Switch Panel Mount
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RNDContact Configuration
2NO
Switch Operation
On-Off
Panel Cut Out Width
22mm
Panel Cut Out Height
30mm
Illuminated
Yes
Mounting Type
Panel Mount
Distrelec Product Id
30187243
Country of Origin
Italy