RND, RND 305 Series 2 Way Battery Connector, Surface Mount

RS Stock No.: 283-2678Brand: RNDManufacturers Part No.: RND 305-00050Distrelec Article No.: 30165975
View all in Battery Connectors

Technical documents

Specifications

Brand

RND

Number Of Contacts

2

Mounting Type

Surface Mount

Contact Material

Copper

Series

RND 305

Distrelec Product Id

30165975

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RND, RND 305 Series 2 Way Battery Connector, Surface Mount

P.O.A.

RND, RND 305 Series 2 Way Battery Connector, Surface Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RND

Number Of Contacts

2

Mounting Type

Surface Mount

Contact Material

Copper

Series

RND 305

Distrelec Product Id

30165975

Country of Origin

China

You may be interested in