RND RND 315 Switched Mode DIN Rail Power Supply, 100 → 240V ac ac Input, 12V dc dc Output, 8A Output, 120W

RS Stock No.: 283-2690Brand: RNDManufacturers Part No.: RND 315-00010Distrelec Article No.: 30123198
View all in DIN Rail Power Supplies

Technical documents

Specifications

Brand

RND

Series

RND 315

Type

Switched Mode

AC or DC Input Voltage

ac

Input Voltage

100 → 240V ac

AC or DC Output Voltage

dc

Output Voltage

12V dc

Output Current

8A

Power Rating

120W

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RND RND 315 Switched Mode DIN Rail Power Supply, 100 → 240V ac ac Input, 12V dc dc Output, 8A Output, 120W

P.O.A.

RND RND 315 Switched Mode DIN Rail Power Supply, 100 → 240V ac ac Input, 12V dc dc Output, 8A Output, 120W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RND

Series

RND 315

Type

Switched Mode

AC or DC Input Voltage

ac

Input Voltage

100 → 240V ac

AC or DC Output Voltage

dc

Output Voltage

12V dc

Output Current

8A

Power Rating

120W

Country of Origin

China