RND RND 315 Switched Mode DIN Rail Power Supply, 100 → 240V ac ac Input, 12V dc dc Output, 2.5A Output, 30W
RS Stock No.: 283-2692Brand: RNDManufacturers Part No.: RND 315-00012Distrelec Article No.: 30151532
Technical documents
Specifications
Brand
RNDSeries
RND 315
Type
Switched Mode
AC or DC Input Voltage
ac
Input Voltage
100 → 240V ac
AC or DC Output Voltage
dc
Output Voltage
12V dc
Output Current
2.5A
Power Rating
30W
Distrelec Product Id
30151532
Country of Origin
China
You may be interested in
RS PRO Switched Mode DIN Rail Power Supply, 230V ac, 12V dc dc Output, 2.5A Output, 30WBrand: RS PRO
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
RND RND 315 Switched Mode DIN Rail Power Supply, 100 → 240V ac ac Input, 12V dc dc Output, 2.5A Output, 30W
1
P.O.A.
RND RND 315 Switched Mode DIN Rail Power Supply, 100 → 240V ac ac Input, 12V dc dc Output, 2.5A Output, 30W
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
RS PRO Switched Mode DIN Rail Power Supply, 230V ac, 12V dc dc Output, 2.5A Output, 30WBrand: RS PRO
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
RNDSeries
RND 315
Type
Switched Mode
AC or DC Input Voltage
ac
Input Voltage
100 → 240V ac
AC or DC Output Voltage
dc
Output Voltage
12V dc
Output Current
2.5A
Power Rating
30W
Distrelec Product Id
30151532
Country of Origin
China
You may be interested in
RS PRO Switched Mode DIN Rail Power Supply, 230V ac, 12V dc dc Output, 2.5A Output, 30WBrand: RS PRO
P.O.A.Each (ex VAT)