RND 27W Portable Plug Adapter 12V dc Output, 2.25A Output
RS Stock No.: 283-2701Brand: RNDManufacturers Part No.: RND 320-00060Distrelec Article No.: 30178142
Technical documents
Specifications
Brand
RNDAdapter Type
Portable
Plug Type
Type C - European Plug
Output Voltage
12V dc
Input Voltage
100 → 240V ac
Output Current
2.25A
Power Rating
27W
Distrelec Product Id
30178142
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
RND 27W Portable Plug Adapter 12V dc Output, 2.25A Output
1
P.O.A.
RND 27W Portable Plug Adapter 12V dc Output, 2.25A Output
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RNDAdapter Type
Portable
Plug Type
Type C - European Plug
Output Voltage
12V dc
Input Voltage
100 → 240V ac
Output Current
2.25A
Power Rating
27W
Distrelec Product Id
30178142
Country of Origin
China