RND 360-00001, 100MHz Bench Oscilloscope, 4 Digital Channels
RS Stock No.: 283-2805Brand: RNDManufacturers Part No.: RND 360-00001Distrelec Article No.: 30219800
Technical documents
Specifications
Brand
RNDBandwidth
100MHz
Number of Digital Channels
4
Oscilloscope Type
Bench
Oscilloscope Form
Digital Storage
Sample Rate Random
1 Gsps
Screen Size
8in
Digital/Analogue
Digital
Waveform Refresh Rate
45,000 wfms/s
Vertical Resolution
8 bit
Display Type
Touchscreen
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
RND 360-00001, 100MHz Bench Oscilloscope, 4 Digital Channels
1
P.O.A.
RND 360-00001, 100MHz Bench Oscilloscope, 4 Digital Channels
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RNDBandwidth
100MHz
Number of Digital Channels
4
Oscilloscope Type
Bench
Oscilloscope Form
Digital Storage
Sample Rate Random
1 Gsps
Screen Size
8in
Digital/Analogue
Digital
Waveform Refresh Rate
45,000 wfms/s
Vertical Resolution
8 bit
Display Type
Touchscreen
Country of Origin
China