RND Axial Fan, 24 V dc, dc Operation, 21.7cfm, 1.2W, 50mA Max, 60 x 60 x 15mm
RS Stock No.: 283-3013Brand: RNDManufacturers Part No.: RND 460-00010Distrelec Article No.: 30098935
Technical documents
Specifications
Brand
RNDSupply Voltage
24 V dc
AC or DC Operation
DC
Height
60mm
Power Consumption
1.2W
Width
60mm
Depth
15mm
Maximum Current
50mA
Dimensions
60 x 60 x 15mm
Air Flow
21.7cfm
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
RND Axial Fan, 24 V dc, dc Operation, 21.7cfm, 1.2W, 50mA Max, 60 x 60 x 15mm
1
P.O.A.
RND Axial Fan, 24 V dc, dc Operation, 21.7cfm, 1.2W, 50mA Max, 60 x 60 x 15mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RNDSupply Voltage
24 V dc
AC or DC Operation
DC
Height
60mm
Power Consumption
1.2W
Width
60mm
Depth
15mm
Maximum Current
50mA
Dimensions
60 x 60 x 15mm
Air Flow
21.7cfm
Country of Origin
China