RND Axial Fan, 24 V dc, dc Operation, 82.01cfm, 4.32W, 30mA Max, IP44, 120 x 120 x 25mm

RS Stock No.: 283-3044Brand: RNDManufacturers Part No.: RND 460-00093Distrelec Article No.: 30173494
View all in Axial Fans

Technical documents

Specifications

Brand

RND

Supply Voltage

24 V dc

Height

120mm

AC or DC Operation

DC

Power Consumption

4.32W

Width

120mm

Depth

25mm

Maximum Current

30mA

Dimensions

120 x 120 x 25mm

Air Flow

82.01cfm

IP Rating

IP44

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RND Axial Fan, 24 V dc, dc Operation, 82.01cfm, 4.32W, 30mA Max, IP44, 120 x 120 x 25mm

P.O.A.

RND Axial Fan, 24 V dc, dc Operation, 82.01cfm, 4.32W, 30mA Max, IP44, 120 x 120 x 25mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RND

Supply Voltage

24 V dc

Height

120mm

AC or DC Operation

DC

Power Consumption

4.32W

Width

120mm

Depth

25mm

Maximum Current

30mA

Dimensions

120 x 120 x 25mm

Air Flow

82.01cfm

IP Rating

IP44

Country of Origin

China