RND Peltier Module, 120W, 14A, 15.4V, 62 x 62mm
RS Stock No.: 283-3049Brand: RNDManufacturers Part No.: RND 460-00143Distrelec Article No.: 30174117
Technical documents
Specifications
Brand
RNDMaximum Cooling Capacity
120W
Maximum Temperature Difference
+25°C
Maximum Current
14A
Maximum Voltage
15.4V
Active Area
62 x 62mm
Distrelec Product Id
30174117
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
RND Peltier Module, 120W, 14A, 15.4V, 62 x 62mm
1
P.O.A.
RND Peltier Module, 120W, 14A, 15.4V, 62 x 62mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RNDMaximum Cooling Capacity
120W
Maximum Temperature Difference
+25°C
Maximum Current
14A
Maximum Voltage
15.4V
Active Area
62 x 62mm
Distrelec Product Id
30174117
Country of Origin
China