RND, RND 465 Splice Connector, Red, Insulated, Tin 22 → 18 AWG

RS Stock No.: 283-3059Brand: RNDManufacturers Part No.: RND 465-00051Distrelec Article No.: 30066592
View all in Splice Connectors

Technical documents

Specifications

Brand

RND

Wire Size

22 → 18 AWG

Overall Length

37mm

Minimum Wire Size AWG

22AWG

Minimum Wire Size (AWG)

22AWG

Maximum Wire Size AWG

18AWG

Insulation

Insulated

Maximum Wire Size (AWG)

18AWG

Colour

Red

Series

RND 465

Contact Plating

Tin

Distrelec Product Id

30066592

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 100) (ex VAT)

RND, RND 465 Splice Connector, Red, Insulated, Tin 22 → 18 AWG

P.O.A.

Each (In a Pack of 100) (ex VAT)

RND, RND 465 Splice Connector, Red, Insulated, Tin 22 → 18 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RND

Wire Size

22 → 18 AWG

Overall Length

37mm

Minimum Wire Size AWG

22AWG

Minimum Wire Size (AWG)

22AWG

Maximum Wire Size AWG

18AWG

Insulation

Insulated

Maximum Wire Size (AWG)

18AWG

Colour

Red

Series

RND 465

Contact Plating

Tin

Distrelec Product Id

30066592

Country of Origin

Taiwan, Province Of China

You may be interested in