RND, RND 465 Insulated Bootlace Ferrule, 8mm Pin Length, White
RS Stock No.: 283-3060Brand: RNDManufacturers Part No.: RND 465-00137Distrelec Article No.: 30066678
Technical documents
Specifications
Brand
RNDInsulation Material
Polyamide
Number of Entries
1
Colour
White
Pin Length
8mm
Insulation
Yes
Series
RND 465
Country of Origin
Taiwan, Province Of China
You may be interested in
RS PRO Insulated Crimp Bootlace Ferrule, 8mm Pin Length, 1.2mm Pin Diameter, 18mm² Wire Size, WhiteBrand: RS PRO
P.O.A.Each (In a Pack of 100) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 100) (ex VAT)
RND, RND 465 Insulated Bootlace Ferrule, 8mm Pin Length, White
100
P.O.A.
Each (In a Pack of 100) (ex VAT)
RND, RND 465 Insulated Bootlace Ferrule, 8mm Pin Length, White
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Please check again later.
You may be interested in
RS PRO Insulated Crimp Bootlace Ferrule, 8mm Pin Length, 1.2mm Pin Diameter, 18mm² Wire Size, WhiteBrand: RS PRO
P.O.A.Each (In a Pack of 100) (ex VAT)
Technical documents
Specifications
Brand
RNDInsulation Material
Polyamide
Number of Entries
1
Colour
White
Pin Length
8mm
Insulation
Yes
Series
RND 465
Country of Origin
Taiwan, Province Of China
You may be interested in
RS PRO Insulated Crimp Bootlace Ferrule, 8mm Pin Length, 1.2mm Pin Diameter, 18mm² Wire Size, WhiteBrand: RS PRO
P.O.A.Each (In a Pack of 100) (ex VAT)