RND RND 465 Red Insulated Female Spade Connector, Blade receptacle, 4.8 x 0.8mm Tab Size

RS Stock No.: 283-3079Brand: RNDManufacturers Part No.: RND 465-00508Distrelec Article No.: 30110290
View all in Spade Connectors

Technical documents

Specifications

Brand

RND

Spade Connector Type

Receptacle

Type

Blade receptacle

Series

RND 465

Gender

Female

Tab Size

4.8 x 0.8mm

Tab Width

4.8mm

Tab Thickness

0.8mm

Insulation

Insulated

Colour

Red

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 100) (ex VAT)

RND RND 465 Red Insulated Female Spade Connector, Blade receptacle, 4.8 x 0.8mm Tab Size

P.O.A.

Each (In a Pack of 100) (ex VAT)

RND RND 465 Red Insulated Female Spade Connector, Blade receptacle, 4.8 x 0.8mm Tab Size
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RND

Spade Connector Type

Receptacle

Type

Blade receptacle

Series

RND 465

Gender

Female

Tab Size

4.8 x 0.8mm

Tab Width

4.8mm

Tab Thickness

0.8mm

Insulation

Insulated

Colour

Red

Country of Origin

China

You may be interested in