RND RND 465 Red Insulated Female Spade Connector, Blade receptacle, 2.8 x 0.5mm Tab Size

RS Stock No.: 283-3085Brand: RNDManufacturers Part No.: RND 465-00515Distrelec Article No.: 30110297
View all in Spade Connectors

Technical documents

Specifications

Brand

RND

Spade Connector Type

Receptacle

Type

Blade receptacle

Series

RND 465

Gender

Female

Tab Size

2.8 x 0.5mm

Tab Width

2.8mm

Tab Thickness

0.5mm

Insulation

Insulated

Colour

Red

Distrelec Product Id

30110297

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 100) (ex VAT)

RND RND 465 Red Insulated Female Spade Connector, Blade receptacle, 2.8 x 0.5mm Tab Size

P.O.A.

Each (In a Pack of 100) (ex VAT)

RND RND 465 Red Insulated Female Spade Connector, Blade receptacle, 2.8 x 0.5mm Tab Size
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RND

Spade Connector Type

Receptacle

Type

Blade receptacle

Series

RND 465

Gender

Female

Tab Size

2.8 x 0.5mm

Tab Width

2.8mm

Tab Thickness

0.5mm

Insulation

Insulated

Colour

Red

Distrelec Product Id

30110297

Country of Origin

China