RND, RND 465 Insulated Crimp Blade Terminal 22mm Blade Length, 22AWG to 16AWG, Red
RS Stock No.: 283-3091Brand: RNDManufacturers Part No.: RND 465-00526Distrelec Article No.: 30110305
Technical documents
Specifications
Brand
RNDGender
Male
Series
RND 465
Series Number
RND 465-00526
Insulation
Insulated
Insulation Material
Vinyl
Shrouded/Unshrouded
Unshrouded
Minimum Wire Size AWG
22AWG
Maximum Wire Size AWG
16AWG
Blade Length
22mm
Colour
Red
Country of Origin
China
You may be interested in
RS PRO Red Insulated Male Spade Connector, Tab, 6.35 x 0.8mm Tab Size, 0.5mm² to 1.5mm²Brand: RS PRO
P.O.A.Each (In a Pack of 100) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 100) (ex VAT)
RND, RND 465 Insulated Crimp Blade Terminal 22mm Blade Length, 22AWG to 16AWG, Red
100
P.O.A.
Each (In a Pack of 100) (ex VAT)
RND, RND 465 Insulated Crimp Blade Terminal 22mm Blade Length, 22AWG to 16AWG, Red
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Please check again later.
You may be interested in
RS PRO Red Insulated Male Spade Connector, Tab, 6.35 x 0.8mm Tab Size, 0.5mm² to 1.5mm²Brand: RS PRO
P.O.A.Each (In a Pack of 100) (ex VAT)
Technical documents
Specifications
Brand
RNDGender
Male
Series
RND 465
Series Number
RND 465-00526
Insulation
Insulated
Insulation Material
Vinyl
Shrouded/Unshrouded
Unshrouded
Minimum Wire Size AWG
22AWG
Maximum Wire Size AWG
16AWG
Blade Length
22mm
Colour
Red
Country of Origin
China
You may be interested in
RS PRO Red Insulated Male Spade Connector, Tab, 6.35 x 0.8mm Tab Size, 0.5mm² to 1.5mm²Brand: RS PRO
P.O.A.Each (In a Pack of 100) (ex VAT)