RND, RND 465 Insulated Bootlace Ferrule, 8mm Pin Length, 0.75mm Pin Diameter, 0.25mm² Wire Size, Blue
RS Stock No.: 283-3096Brand: RNDManufacturers Part No.: RND 465-00538Distrelec Article No.: 30110317
Technical documents
Specifications
Brand
RNDMaximum Wire Size mm²
0.25mm²
Pin Diameter
0.75mm
Number of Entries
1
Insulation Material
Polyamide
Colour
Blue
Pin Length
8mm
Insulation
Yes
Maximum Wire Size AWG
24AWG
Series
RND 465
Country of Origin
China
You may be interested in
RS PRO Insulated Crimp Bootlace Ferrule, 8mm Pin Length, 0.8mm Pin Diameter, 0.25mm² Wire Size, Light BlueBrand: RS PRO
P.O.A.Each (In a Pack of 100) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 100) (ex VAT)
RND, RND 465 Insulated Bootlace Ferrule, 8mm Pin Length, 0.75mm Pin Diameter, 0.25mm² Wire Size, Blue
100
P.O.A.
Each (In a Pack of 100) (ex VAT)
RND, RND 465 Insulated Bootlace Ferrule, 8mm Pin Length, 0.75mm Pin Diameter, 0.25mm² Wire Size, Blue
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Please check again later.
You may be interested in
RS PRO Insulated Crimp Bootlace Ferrule, 8mm Pin Length, 0.8mm Pin Diameter, 0.25mm² Wire Size, Light BlueBrand: RS PRO
P.O.A.Each (In a Pack of 100) (ex VAT)
Technical documents
Specifications
Brand
RNDMaximum Wire Size mm²
0.25mm²
Pin Diameter
0.75mm
Number of Entries
1
Insulation Material
Polyamide
Colour
Blue
Pin Length
8mm
Insulation
Yes
Maximum Wire Size AWG
24AWG
Series
RND 465
Country of Origin
China
You may be interested in
RS PRO Insulated Crimp Bootlace Ferrule, 8mm Pin Length, 0.8mm Pin Diameter, 0.25mm² Wire Size, Light BlueBrand: RS PRO
P.O.A.Each (In a Pack of 100) (ex VAT)