RND, RND 465 Insulated Bootlace Ferrule, 14mm Pin Length, 1.2mm Pin Diameter, Grey
RS Stock No.: 283-3101Brand: RNDManufacturers Part No.: RND 465-00546Distrelec Article No.: 30110325
Technical documents
Specifications
Brand
RNDPin Diameter
1.2mm
Insulation Material
Polyamide
Number of Entries
1
Colour
Grey
Pin Length
14mm
Insulation
Yes
Series
RND 465
Country of Origin
China
You may be interested in
RS PRO Insulated Crimp Bootlace Ferrule, 8mm Pin Length, 1.2mm Pin Diameter, 0.75mm² Wire Size, GreyBrand: RS PRO
P.O.A.1 Bag of 500 (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 100) (ex VAT)
RND, RND 465 Insulated Bootlace Ferrule, 14mm Pin Length, 1.2mm Pin Diameter, Grey
100
P.O.A.
Each (In a Pack of 100) (ex VAT)
RND, RND 465 Insulated Bootlace Ferrule, 14mm Pin Length, 1.2mm Pin Diameter, Grey
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Please check again later.
You may be interested in
RS PRO Insulated Crimp Bootlace Ferrule, 8mm Pin Length, 1.2mm Pin Diameter, 0.75mm² Wire Size, GreyBrand: RS PRO
P.O.A.1 Bag of 500 (ex VAT)
Technical documents
Specifications
Brand
RNDPin Diameter
1.2mm
Insulation Material
Polyamide
Number of Entries
1
Colour
Grey
Pin Length
14mm
Insulation
Yes
Series
RND 465
Country of Origin
China
You may be interested in
RS PRO Insulated Crimp Bootlace Ferrule, 8mm Pin Length, 1.2mm Pin Diameter, 0.75mm² Wire Size, GreyBrand: RS PRO
P.O.A.1 Bag of 500 (ex VAT)