RND, RND 465 Insulated Bootlace Ferrule, 14mm Pin Length, 1mm Pin Diameter, Orange
RS Stock No.: 283-3107Brand: RNDManufacturers Part No.: RND 465-00556Distrelec Article No.: 30110335
Technical documents
Specifications
Brand
RNDPin Diameter
1mm
Insulation Material
Polyamide
Number of Entries
1
Colour
Orange
Pin Length
14mm
Insulation
Yes
Series
RND 465
Distrelec Product Id
30110335
Country of Origin
China
You may be interested in
RS PRO Insulated Crimp Bootlace Ferrule, 8mm Pin Length, 1.0mm Pin Diameter, 0.5mm² Wire Size, OrangeBrand: RS PRO
P.O.A.1 Pack of 100 (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 100) (ex VAT)
RND, RND 465 Insulated Bootlace Ferrule, 14mm Pin Length, 1mm Pin Diameter, Orange
100
P.O.A.
Each (In a Pack of 100) (ex VAT)
RND, RND 465 Insulated Bootlace Ferrule, 14mm Pin Length, 1mm Pin Diameter, Orange
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Please check again later.
You may be interested in
RS PRO Insulated Crimp Bootlace Ferrule, 8mm Pin Length, 1.0mm Pin Diameter, 0.5mm² Wire Size, OrangeBrand: RS PRO
P.O.A.1 Pack of 100 (ex VAT)
Technical documents
Specifications
Brand
RNDPin Diameter
1mm
Insulation Material
Polyamide
Number of Entries
1
Colour
Orange
Pin Length
14mm
Insulation
Yes
Series
RND 465
Distrelec Product Id
30110335
Country of Origin
China
You may be interested in
RS PRO Insulated Crimp Bootlace Ferrule, 8mm Pin Length, 1.0mm Pin Diameter, 0.5mm² Wire Size, OrangeBrand: RS PRO
P.O.A.1 Pack of 100 (ex VAT)