RND, RND 465 Insulated Bootlace Ferrule, 10mm Pin Length, 0.8mm Pin Diameter, Turquoise
RS Stock No.: 283-3113Brand: RNDManufacturers Part No.: RND 465-00564Distrelec Article No.: 30110343
Technical documents
Specifications
Brand
RNDPin Diameter
0.8mm
Insulation Material
Polyamide
Number of Entries
1
Colour
Turquoise
Pin Length
10mm
Insulation
Yes
Series
RND 465
Distrelec Product Id
30110343
Country of Origin
China
You may be interested in
RS PRO Insulated Crimp Bootlace Ferrule, 6mm Pin Length, 0.8mm Pin Diameter, 0.34mm² Wire Size, TurquoiseBrand: RS PRO
P.O.A.Each (In a Bag of 100) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 100) (ex VAT)
RND, RND 465 Insulated Bootlace Ferrule, 10mm Pin Length, 0.8mm Pin Diameter, Turquoise
100
P.O.A.
Each (In a Pack of 100) (ex VAT)
RND, RND 465 Insulated Bootlace Ferrule, 10mm Pin Length, 0.8mm Pin Diameter, Turquoise
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Please check again later.
You may be interested in
RS PRO Insulated Crimp Bootlace Ferrule, 6mm Pin Length, 0.8mm Pin Diameter, 0.34mm² Wire Size, TurquoiseBrand: RS PRO
P.O.A.Each (In a Bag of 100) (ex VAT)
Technical documents
Specifications
Brand
RNDPin Diameter
0.8mm
Insulation Material
Polyamide
Number of Entries
1
Colour
Turquoise
Pin Length
10mm
Insulation
Yes
Series
RND 465
Distrelec Product Id
30110343
Country of Origin
China
You may be interested in
RS PRO Insulated Crimp Bootlace Ferrule, 6mm Pin Length, 0.8mm Pin Diameter, 0.34mm² Wire Size, TurquoiseBrand: RS PRO
P.O.A.Each (In a Bag of 100) (ex VAT)