RND, RND 465 Insulated Bootlace Ferrule, 14mm Pin Length, 1.2mm Pin Diameter, White

RS Stock No.: 283-3116Brand: RNDManufacturers Part No.: RND 465-00567Distrelec Article No.: 30110346
View all in Bootlace Ferrules

Technical documents

Specifications

Brand

RND

Pin Diameter

1.2mm

Insulation Material

Polyamide

Number of Entries

1

Colour

White

Pin Length

14mm

Insulation

Yes

Series

RND 465

Country of Origin

China

P.O.A.

Each (In a Pack of 100) (ex VAT)

RND, RND 465 Insulated Bootlace Ferrule, 14mm Pin Length, 1.2mm Pin Diameter, White

P.O.A.

Each (In a Pack of 100) (ex VAT)

RND, RND 465 Insulated Bootlace Ferrule, 14mm Pin Length, 1.2mm Pin Diameter, White

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RND

Pin Diameter

1.2mm

Insulation Material

Polyamide

Number of Entries

1

Colour

White

Pin Length

14mm

Insulation

Yes

Series

RND 465

Country of Origin

China