RND, RND 465 Butt Splice Splice Connector, Yellow, Insulated, Tin 22 → 24 AWG
Technical documents
Specifications
Brand
RNDSplice Type
Butt Splice
Wire Size
22 → 24 AWG
Overall Length
24mm
Minimum Wire Size AWG
22AWG
Diameter
1mm
Minimum Wire Size (AWG)
22AWG
Maximum Wire Size AWG
24AWG
Insulation
Insulated
Maximum Wire Size (AWG)
24AWG
Colour
Yellow
Series
RND 465
Contact Plating
Tin
Distrelec Product Id
30110350
Country of Origin
China
P.O.A.
Each (In a Pack of 50) (ex VAT)
50
P.O.A.
Each (In a Pack of 50) (ex VAT)
50
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RNDSplice Type
Butt Splice
Wire Size
22 → 24 AWG
Overall Length
24mm
Minimum Wire Size AWG
22AWG
Diameter
1mm
Minimum Wire Size (AWG)
22AWG
Maximum Wire Size AWG
24AWG
Insulation
Insulated
Maximum Wire Size (AWG)
24AWG
Colour
Yellow
Series
RND 465
Contact Plating
Tin
Distrelec Product Id
30110350
Country of Origin
China