RND, RND 465 Insulated Ring Terminal, #10mm Stud Size, Red
RS Stock No.: 283-3131Brand: RNDManufacturers Part No.: RND 465-00626Distrelec Article No.: 30110404
Technical documents
Specifications
Brand
RNDSeries
RND 465
Series Number
465
Insulation
Insulated
Insulation Material
Vinyl
Inner Ring Diameter
5.3mm
Outer Ring Diameter
8mm
Stud Size
#10mm
Colour
Red
Distrelec Product Id
30110404
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 100) (ex VAT)
RND, RND 465 Insulated Ring Terminal, #10mm Stud Size, Red
100
P.O.A.
Each (In a Pack of 100) (ex VAT)
RND, RND 465 Insulated Ring Terminal, #10mm Stud Size, Red
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RNDSeries
RND 465
Series Number
465
Insulation
Insulated
Insulation Material
Vinyl
Inner Ring Diameter
5.3mm
Outer Ring Diameter
8mm
Stud Size
#10mm
Colour
Red
Distrelec Product Id
30110404
Country of Origin
China