RND Black Polyamide 6.6 (PA66) Latch In, 5.5mm Max. Bundle

RS Stock No.: 283-3359Brand: RNDManufacturers Part No.: RND 475-00316Distrelec Article No.: 30075224
View all in Cable Clips & Clamps

Technical documents

Specifications

Brand

RND

Cable Clip/Clamp Style

Latch In

Maximum Bundle Diameter

5.5mm

Affixing Method

Self Adhesive

Material

Polyamide 6.6 (PA66)

Colour

Black

Operating Temperature Range

-15 °C→+65 °C

Maximum Operating Temperature

+65°C

Self Adhesive

Yes

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 100) (ex VAT)

RND Black Polyamide 6.6 (PA66) Latch In, 5.5mm Max. Bundle

P.O.A.

Each (In a Pack of 100) (ex VAT)

RND Black Polyamide 6.6 (PA66) Latch In, 5.5mm Max. Bundle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RND

Cable Clip/Clamp Style

Latch In

Maximum Bundle Diameter

5.5mm

Affixing Method

Self Adhesive

Material

Polyamide 6.6 (PA66)

Colour

Black

Operating Temperature Range

-15 °C→+65 °C

Maximum Operating Temperature

+65°C

Self Adhesive

Yes

Country of Origin

Taiwan, Province Of China