RND LED Driver, 24V Output, 60W Output, 2.5A Output, Constant Voltage Dimmable

RS Stock No.: 490-364Brand: RNDManufacturers Part No.: RND 500-00030
View all in LED Drivers

Technical documents

Specifications

Brand

RND

Output Voltage

24V

Maximum Output Power

60W

Output Current

2.5A

Dimmable

Yes

Input Voltage

200 → 240 V

Operation

Constant Voltage

LED Driver Type

LED Driver

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RND LED Driver, 24V Output, 60W Output, 2.5A Output, Constant Voltage Dimmable

P.O.A.

RND LED Driver, 24V Output, 60W Output, 2.5A Output, Constant Voltage Dimmable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RND

Output Voltage

24V

Maximum Output Power

60W

Output Current

2.5A

Dimmable

Yes

Input Voltage

200 → 240 V

Operation

Constant Voltage

LED Driver Type

LED Driver

Country of Origin

China