RND Plastic Modelling Cutter Craft Knife Set

RS Stock No.: 490-869Brand: RNDManufacturers Part No.: RND-550-00305
View all in Scalpels & Craft Knives

Technical documents

Specifications

Type

Plastic Modelling Cutter

Knife Type

Craft Knife

Number of Pieces

17

Blade Shape

Flat

Handle Material

Rubberised Soft Grip

Number of Blades

15

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RND Plastic Modelling Cutter Craft Knife Set

P.O.A.

RND Plastic Modelling Cutter Craft Knife Set
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Type

Plastic Modelling Cutter

Knife Type

Craft Knife

Number of Pieces

17

Blade Shape

Flat

Handle Material

Rubberised Soft Grip

Number of Blades

15

Country of Origin

China