RND RND 550-00440 Pliers, 200 mm Overall, Straight Tip, VDE/1000V
Technical documents
Specifications
Brand
RNDPlier Type
Straight Jaw Plier
Number of Pieces
1
VDE/1000V Approved
Yes
Cutting Capacity
2.8 mm
Overall Length
200 mm
Tip Style
Straight
Material
Chrome Plated Steel
ESD Safe
No
Model Number
RND 550-00440
Country of Origin
Germany
P.O.A.
RND RND 550-00440 Pliers, 200 mm Overall, Straight Tip, VDE/1000V
1
P.O.A.
RND RND 550-00440 Pliers, 200 mm Overall, Straight Tip, VDE/1000V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RNDPlier Type
Straight Jaw Plier
Number of Pieces
1
VDE/1000V Approved
Yes
Cutting Capacity
2.8 mm
Overall Length
200 mm
Tip Style
Straight
Material
Chrome Plated Steel
ESD Safe
No
Model Number
RND 550-00440
Country of Origin
Germany