RND RND 560-00155 Analogue Soldering Station 50W, 230V 480°C

RS Stock No.: 492-442Brand: RNDManufacturers Part No.: RND 560-00292
View all in Soldering Stations

Technical documents

Specifications

Brand

RND

Model Number

RND 560-00155

Plug Type

Schuko CEE 7/7

Primary Application Category

Soldering

Wattage

50W

Input Voltage

230V

Output Power

50W

Maximum Operating Temperature

480°C

Display Type

Analogue

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RND RND 560-00155 Analogue Soldering Station 50W, 230V 480°C

P.O.A.

RND RND 560-00155 Analogue Soldering Station 50W, 230V 480°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RND

Model Number

RND 560-00155

Plug Type

Schuko CEE 7/7

Primary Application Category

Soldering

Wattage

50W

Input Voltage

230V

Output Power

50W

Maximum Operating Temperature

480°C

Display Type

Analogue

Country of Origin

China