RND 610-00121, 10mm High Polyamide Snap Rivet Support for 6.1mm PCB Hole, 6 x 6mm Base

RS Stock No.: 490-637Brand: RNDManufacturers Part No.: RND 610-00121
View all in PCB Supports

Technical documents

Specifications

Brand

RND

Overall Height

10mm

PCB Support Type

Snap Rivet Support

Body Height

10mm

Support Base Dimensions

6 x 6mm

PCB Hole Diameter

6.1mm

PCB Thickness

3.5mm

Material

Polyamide

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

1 Pack of 1 (ex VAT)

RND 610-00121, 10mm High Polyamide Snap Rivet Support for 6.1mm PCB Hole, 6 x 6mm Base

P.O.A.

1 Pack of 1 (ex VAT)

RND 610-00121, 10mm High Polyamide Snap Rivet Support for 6.1mm PCB Hole, 6 x 6mm Base
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RND

Overall Height

10mm

PCB Support Type

Snap Rivet Support

Body Height

10mm

Support Base Dimensions

6 x 6mm

PCB Hole Diameter

6.1mm

PCB Thickness

3.5mm

Material

Polyamide

Country of Origin

Germany