RND 610-00197, 6mm High Polyamide PCB Support for 4mm PCB Hole
Technical documents
Specifications
Brand
RNDOverall Height
6mm
PCB Support Type
Adhesive Backed Support
Body Height
6mm
PCB Hole Diameter
4mm
PCB Thickness
1.6mm
Material
Polyamide
Country of Origin
China
P.O.A.
Each (In a Pack of 50) (ex VAT)
RND 610-00197, 6mm High Polyamide PCB Support for 4mm PCB Hole
50
P.O.A.
Each (In a Pack of 50) (ex VAT)
RND 610-00197, 6mm High Polyamide PCB Support for 4mm PCB Hole
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RNDOverall Height
6mm
PCB Support Type
Adhesive Backed Support
Body Height
6mm
PCB Hole Diameter
4mm
PCB Thickness
1.6mm
Material
Polyamide
Country of Origin
China