RND 610-00870, 4.8mm High Polyamide PCB Support for 4.4mm PCB Hole, 8.7 x 4.8mm Base

RS Stock No.: 490-385Brand: RNDManufacturers Part No.: RND 610-00870
View all in PCB Supports

Technical documents

Specifications

Brand

RND

Overall Height

8.7mm

PCB Support Type

Support Post

Body Height

4.8mm

Support Base Dimensions

8.7 x 4.8mm

PCB Hole Diameter

4.4mm

PCB Thickness

1.57mm

Material

Polyamide

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

1 Pack of 1 (ex VAT)

RND 610-00870, 4.8mm High Polyamide PCB Support for 4.4mm PCB Hole, 8.7 x 4.8mm Base

P.O.A.

1 Pack of 1 (ex VAT)

RND 610-00870, 4.8mm High Polyamide PCB Support for 4.4mm PCB Hole, 8.7 x 4.8mm Base
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RND

Overall Height

8.7mm

PCB Support Type

Support Post

Body Height

4.8mm

Support Base Dimensions

8.7 x 4.8mm

PCB Hole Diameter

4.4mm

PCB Thickness

1.57mm

Material

Polyamide

Country of Origin

China