RND 4K USB 3.0 Docking Station with HDMI - 6 x USB ports, USB C
Technical documents
Specifications
Brand
RNDBus Type
USB 3.0
Maximum Resolution
3840 x 2160
USB Connection Type
USB C
Video Connection Type
HDMI
Number of Displays Supported
1
Number of Usb Ports
6
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
RND 4K USB 3.0 Docking Station with HDMI - 6 x USB ports, USB C
1
P.O.A.
RND 4K USB 3.0 Docking Station with HDMI - 6 x USB ports, USB C
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RNDBus Type
USB 3.0
Maximum Resolution
3840 x 2160
USB Connection Type
USB C
Video Connection Type
HDMI
Number of Displays Supported
1
Number of Usb Ports
6
Country of Origin
China