RNDRND 765, 500mm Cat6, Red RJ45 to Male RJ45 Male, SF/UTP, Terminated PVC Sheath

RS Stock No.: 283-4446Brand: RNDManufacturers Part No.: RND 765-00213Distrelec Article No.: 30229460
View all in Ethernet Cable

Technical documents

Specifications

Brand

RND

Series

RND 765

LAN Category

Cat6

Length

500mm

Terminated/Unterminated

Terminated

Shield Type

SF/UTP

Connector 1

RJ45

Connector 1 Gender

Male

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

8

Connector 2

RJ45

Connector 2 Gender

Male

Connector 2 Orientation

Straight

Sheath Colour

Red

Outer Sheath Material

PVC

Distrelec Product Id

30229460

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RNDRND 765, 500mm Cat6, Red RJ45 to Male RJ45 Male, SF/UTP, Terminated PVC Sheath

P.O.A.

RNDRND 765, 500mm Cat6, Red RJ45 to Male RJ45 Male, SF/UTP, Terminated PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RND

Series

RND 765

LAN Category

Cat6

Length

500mm

Terminated/Unterminated

Terminated

Shield Type

SF/UTP

Connector 1

RJ45

Connector 1 Gender

Male

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

8

Connector 2

RJ45

Connector 2 Gender

Male

Connector 2 Orientation

Straight

Sheath Colour

Red

Outer Sheath Material

PVC

Distrelec Product Id

30229460

Country of Origin

China