RNDRND 765, 3m Cat6, Red RJ45 to Male RJ45 Male, SF/UTP, Terminated PVC Sheath

RS Stock No.: 283-4449Brand: RNDManufacturers Part No.: RND 765-00217Distrelec Article No.: 30229464
View all in Ethernet Cable

Technical documents

Specifications

Brand

RND

Series

RND 765

LAN Category

Cat6

Length

3m

Terminated/Unterminated

Terminated

Shield Type

SF/UTP

Connector 1

RJ45

Connector 1 Gender

Male

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

8

Connector 2

RJ45

Connector 2 Gender

Male

Connector 2 Orientation

Straight

Sheath Colour

Red

Outer Sheath Material

PVC

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RNDRND 765, 3m Cat6, Red RJ45 to Male RJ45 Male, SF/UTP, Terminated PVC Sheath

P.O.A.

RNDRND 765, 3m Cat6, Red RJ45 to Male RJ45 Male, SF/UTP, Terminated PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RND

Series

RND 765

LAN Category

Cat6

Length

3m

Terminated/Unterminated

Terminated

Shield Type

SF/UTP

Connector 1

RJ45

Connector 1 Gender

Male

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

8

Connector 2

RJ45

Connector 2 Gender

Male

Connector 2 Orientation

Straight

Sheath Colour

Red

Outer Sheath Material

PVC

Country of Origin

China