RNDRND 765, 3m Cat6, Yellow RJ45 to Male RJ45 Male, SF/UTP, Terminated PVC Sheath
Technical documents
Specifications
Brand
RNDSeries
RND 765
LAN Category
Cat6
Length
3m
Terminated/Unterminated
Terminated
Shield Type
SF/UTP
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
8
Connector 1
RJ45
Connector 1 Gender
Male
Connector 2 Gender
Male
Connector 2
RJ45
Connector 2 Orientation
Straight
Sheath Colour
Yellow
Outer Sheath Material
PVC
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RNDSeries
RND 765
LAN Category
Cat6
Length
3m
Terminated/Unterminated
Terminated
Shield Type
SF/UTP
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
8
Connector 1
RJ45
Connector 1 Gender
Male
Connector 2 Gender
Male
Connector 2
RJ45
Connector 2 Orientation
Straight
Sheath Colour
Yellow
Outer Sheath Material
PVC
Country of Origin
China