RND Wired Condenser Microphone, 16000 Hz
RS Stock No.: 283-4516Brand: RNDManufacturers Part No.: RND 770-00011Distrelec Article No.: 30160577
Technical documents
Specifications
Brand
RNDMicrophone Type
Condenser Microphone
Directionality/Polar Pattern
Omnidirectional
Wired/Wireless
Wired
Maximum Sound Pressure Level
60dB
Frequency Response
16000 Hz
Impedance
2.2kΩ
Distrelec Product Id
30160577
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
RND Wired Condenser Microphone, 16000 Hz
1
P.O.A.
RND Wired Condenser Microphone, 16000 Hz
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RNDMicrophone Type
Condenser Microphone
Directionality/Polar Pattern
Omnidirectional
Wired/Wireless
Wired
Maximum Sound Pressure Level
60dB
Frequency Response
16000 Hz
Impedance
2.2kΩ
Distrelec Product Id
30160577
Country of Origin
China