Robert Scott 340g Lift Capacity Pick Up Tools Extendable Pick Up Tool, 812.8 mm Plastic

RS Stock No.: 249-8347Brand: Robert ScottManufacturers Part No.: C0470
brand-logo
View all in Pick Up Tools

Technical documents

Specifications

Model Number

C0470

Type

Pick Up Tools

Extendable

Yes

Overall Length

812.8 mm

Lift Capacity

340g

Material

Plastic

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Robert Scott 340g Lift Capacity Pick Up Tools Extendable Pick Up Tool, 812.8 mm Plastic

P.O.A.

Robert Scott 340g Lift Capacity Pick Up Tools Extendable Pick Up Tool, 812.8 mm Plastic
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Model Number

C0470

Type

Pick Up Tools

Extendable

Yes

Overall Length

812.8 mm

Lift Capacity

340g

Material

Plastic

Country of Origin

United Kingdom

You may be interested in