ROCA Stainless Steel Toggle Latch

RS Stock No.: 339-9230Brand: ROCAManufacturers Part No.: 42 10 90
View all in Door Latches

Technical documents

Specifications

Brand

ROCA

Material

Stainless Steel

Latch Type

Toggle Latch

Depth

9.5 mm

Width

19.0mm

Product details

Medium Duty Stainless Steel

Suitable for medium duty clamping applications
Suitable for a wide variety of uses where extreme corrosion resistance is required
Available with catch plate manufactured from ASTM 304 grade stainless steel
Latch to catch distance 41mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

ROCA Stainless Steel Toggle Latch

P.O.A.

ROCA Stainless Steel Toggle Latch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
2 - 10P.O.A.
12 - 48P.O.A.
50 - 98P.O.A.
100+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

ROCA

Material

Stainless Steel

Latch Type

Toggle Latch

Depth

9.5 mm

Width

19.0mm

Product details

Medium Duty Stainless Steel

Suitable for medium duty clamping applications
Suitable for a wide variety of uses where extreme corrosion resistance is required
Available with catch plate manufactured from ASTM 304 grade stainless steel
Latch to catch distance 41mm

You may be interested in