ROCA Brushed Stainless Steel Flag Hinge with a Lift-off Pin, Screw Fixing, 123mm x 84mm x 3mm
Technical documents
Specifications
Brand
ROCAMaterial
Stainless Steel
Hinge Type
Flag Hinge
Closing Type
Free Swinging
Length
123mm
Width
84mm
Thickness
3mm
Fixing Method
Screw
Pin Style
Lift-off
Product details
ASTM 316 Stainless Steel Vertical Lift Off Hinges
For use in environments where extreme corrosion resistance is required
Left and right hand versions available in 3 and 4 hole options
C/sk fixing holes
Fixed pin
P.O.A.
2
P.O.A.
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
2 - 10 | P.O.A. |
12 - 48 | P.O.A. |
50 - 98 | P.O.A. |
100+ | P.O.A. |
Technical documents
Specifications
Brand
ROCAMaterial
Stainless Steel
Hinge Type
Flag Hinge
Closing Type
Free Swinging
Length
123mm
Width
84mm
Thickness
3mm
Fixing Method
Screw
Pin Style
Lift-off
Product details
ASTM 316 Stainless Steel Vertical Lift Off Hinges
For use in environments where extreme corrosion resistance is required
Left and right hand versions available in 3 and 4 hole options
C/sk fixing holes
Fixed pin