ROCA Brass Toggle Latch, 83 x 28 x 18mm

RS Stock No.: 368-2885Brand: ROCA
View all in Door Latches

Technical documents

Specifications

Brand

ROCA

Material

Brass

Latch Type

Toggle Latch

Dimensions

83 x 28 x 18mm

Depth

18 mm

Length

83mm

Width

28mm

Country of Origin

Taiwan, Province Of China

Product details

Chrome-plated Brass

Eccentric latch with catchplate
Excellent anti-corrosive properties
Suitable for food, chemical and other 'clean' industries
Latch to catch distance 50mm

You may be interested in
Latch,zinc plated steel
P.O.A.Each (In a Pack of 2) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

ROCA Brass Toggle Latch, 83 x 28 x 18mm

P.O.A.

ROCA Brass Toggle Latch, 83 x 28 x 18mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
2 - 10P.O.A.
12 - 48P.O.A.
50 - 98P.O.A.
100+P.O.A.
You may be interested in
Latch,zinc plated steel
P.O.A.Each (In a Pack of 2) (ex VAT)

Technical documents

Specifications

Brand

ROCA

Material

Brass

Latch Type

Toggle Latch

Dimensions

83 x 28 x 18mm

Depth

18 mm

Length

83mm

Width

28mm

Country of Origin

Taiwan, Province Of China

Product details

Chrome-plated Brass

Eccentric latch with catchplate
Excellent anti-corrosive properties
Suitable for food, chemical and other 'clean' industries
Latch to catch distance 50mm

You may be interested in
Latch,zinc plated steel
P.O.A.Each (In a Pack of 2) (ex VAT)