Rockfall Black Fibreglass Toe Capped Safety Shoes, UK 8
Technical documents
Specifications
Brand
RockfallShoe Size UK
8
Colour
Black
Safety Toe Type
Fibreglass
Safety Toe
Yes
Anti-Static
Yes
Closure Type
Lace Up
Safety Rating EN ISO 20345
S3
Midsole Type
Composite
Upper Material
Leather
Country of Origin
Taiwan, Province Of China
Product details
Plain Fronted Gibson Style Safety Shoe
Plain fronted Gibson safety shoe is 100% non-metallic lace up leather shoe. This safety shoe has all round protection with a dual density outsole, composite midsole and a fibreglass toe cap. The lining for the safety shoe is a moisture wicking material and the foot-bed is Activ-Step Comfort PU. A comfortable safety shoe that can be worn all day plus gives you excellent protection.
FEATURES and BENEFITS:
Plain fronted Gibson safety shoe
Leather upper – smooth finish
100% non-metallic
Fibreglass toe cap
Dual density outsole
Composite midsole
Moisture wicking lining material
Activ-Step Comfort PU foot-bed
Laced
Various sizes available
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RockfallShoe Size UK
8
Colour
Black
Safety Toe Type
Fibreglass
Safety Toe
Yes
Anti-Static
Yes
Closure Type
Lace Up
Safety Rating EN ISO 20345
S3
Midsole Type
Composite
Upper Material
Leather
Country of Origin
Taiwan, Province Of China
Product details
Plain Fronted Gibson Style Safety Shoe
Plain fronted Gibson safety shoe is 100% non-metallic lace up leather shoe. This safety shoe has all round protection with a dual density outsole, composite midsole and a fibreglass toe cap. The lining for the safety shoe is a moisture wicking material and the foot-bed is Activ-Step Comfort PU. A comfortable safety shoe that can be worn all day plus gives you excellent protection.
FEATURES and BENEFITS:
Plain fronted Gibson safety shoe
Leather upper – smooth finish
100% non-metallic
Fibreglass toe cap
Dual density outsole
Composite midsole
Moisture wicking lining material
Activ-Step Comfort PU foot-bed
Laced
Various sizes available