Rocol Clay Grease 400 g SAPPHIRE® EXTREME

RS Stock No.: 330-6171Brand: RocolManufacturers Part No.: 12211
brand-logo
View all in Greases

Technical documents

Specifications

Brand

Rocol

Trade Name

SAPPHIRE® EXTREME

Grease Type

Clay

Product Form

Grease

Package Type

Cartridge

Package Size

400 g

Food Processing Safe

No

NGLI Grade

2

Colour

Black-Blue

Viscosity

20 (100°C) cSt, 200 (40°C)cSt

Maximum Operating Temperature

+250°C

Minimum Operating Temperature

-25°C

Country of Origin

United Kingdom

Product details

Sapphire Extreme

Non-melting grease designed for use in both plain and anti-friction bearings
Excellent resistance to vibration
Excellent performance and extended lubrication intervals at high temperatures
Very good load resistance to high loads
Very good water resistance
Contains molybdenum disulphide

Bearing Grease

All products are water resistant.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Rocol Clay Grease 400 g SAPPHIRE® EXTREME

P.O.A.

Rocol Clay Grease 400 g SAPPHIRE® EXTREME
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Rocol

Trade Name

SAPPHIRE® EXTREME

Grease Type

Clay

Product Form

Grease

Package Type

Cartridge

Package Size

400 g

Food Processing Safe

No

NGLI Grade

2

Colour

Black-Blue

Viscosity

20 (100°C) cSt, 200 (40°C)cSt

Maximum Operating Temperature

+250°C

Minimum Operating Temperature

-25°C

Country of Origin

United Kingdom

Product details

Sapphire Extreme

Non-melting grease designed for use in both plain and anti-friction bearings
Excellent resistance to vibration
Excellent performance and extended lubrication intervals at high temperatures
Very good load resistance to high loads
Very good water resistance
Contains molybdenum disulphide

Bearing Grease

All products are water resistant.

You may be interested in