Technical documents
Specifications
Brand
RocolTrade Name
Sapphire Lubricator
Lubricant Type
Oil
Package Type
Cartridge
Package Size
120 ml
Food Processing Safe
No
Application
Ball Bearings, Bearings, Brushes, Slides
Type
Multipurpose Lubricant
Country of Origin
United Kingdom
Product details
Sapphire Automatic Lubricator
Automatic lubrication unit for consistent, long term lubrication
Precise lubricant discharge
Up to 36 month discharge period
Battery powered, electromechanical drive
1/4 BSP thread outlet
High performance Sapphire Multi-Purpose Bearing Grease
For the lubrication of all types of ball, roller and plain bearings
Superior load carrying, water and wear resistance
Bearing Grease
All products are water resistant.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 3 | P.O.A. |
4+ | P.O.A. |
Technical documents
Specifications
Brand
RocolTrade Name
Sapphire Lubricator
Lubricant Type
Oil
Package Type
Cartridge
Package Size
120 ml
Food Processing Safe
No
Application
Ball Bearings, Bearings, Brushes, Slides
Type
Multipurpose Lubricant
Country of Origin
United Kingdom
Product details
Sapphire Automatic Lubricator
Automatic lubrication unit for consistent, long term lubrication
Precise lubricant discharge
Up to 36 month discharge period
Battery powered, electromechanical drive
1/4 BSP thread outlet
High performance Sapphire Multi-Purpose Bearing Grease
For the lubrication of all types of ball, roller and plain bearings
Superior load carrying, water and wear resistance
Bearing Grease
All products are water resistant.