Rocol Aluminium Complex Grease 380 g Rocol Sapphire® Aqua 2

RS Stock No.: 238-6407Brand: RocolManufacturers Part No.: 12751
brand-logo
View all in Greases

Technical documents

Specifications

Brand

Rocol

Trade Name

Rocol Sapphire® Aqua 2

Grease Type

Aluminium Complex

Product Form

Grease

Package Type

Cartridge

Package Size

380 g

Food Processing Safe

No

NGLI Grade

2

Colour

Brown

Viscosity

11 (100°C) cSt, 120 (40°C) cSt

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-20°C

Country of Origin

United Kingdom

Product details

Sapphire Aqua 2

A long-life, water resistant bearing grease
Designed for all types of ball, roller and plain bearings
Excellent resistance to water, even in submerged conditions
Excellent corrosion protection
Good anti-wear resistance

Bearing Grease

All products are water resistant.

You may be interested in
Thermaplex aqua bearing grease
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Rocol Aluminium Complex Grease 380 g Rocol Sapphire® Aqua 2

P.O.A.

Rocol Aluminium Complex Grease 380 g Rocol Sapphire® Aqua 2
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
You may be interested in
Thermaplex aqua bearing grease
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

Rocol

Trade Name

Rocol Sapphire® Aqua 2

Grease Type

Aluminium Complex

Product Form

Grease

Package Type

Cartridge

Package Size

380 g

Food Processing Safe

No

NGLI Grade

2

Colour

Brown

Viscosity

11 (100°C) cSt, 120 (40°C) cSt

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-20°C

Country of Origin

United Kingdom

Product details

Sapphire Aqua 2

A long-life, water resistant bearing grease
Designed for all types of ball, roller and plain bearings
Excellent resistance to water, even in submerged conditions
Excellent corrosion protection
Good anti-wear resistance

Bearing Grease

All products are water resistant.

You may be interested in
Thermaplex aqua bearing grease
P.O.A.Each (ex VAT)