Technical documents
Specifications
Brand
RocolTrade Name
Foodlube® Chain Fluid
Lubricant Type
PFAS Free
Package Type
Can
Package Size
5L
Food Processing Safe
Yes
Category
Multi-purpose
Application
Chains, Contacts, Electrical Equipment, Gears, Metal
Type
Multipurpose Lubricant
Country of Origin
United Kingdom
Product details
Food Grade, Multipurpose, Chain and Conveyor Lubricant
FOODLUBE CHAIN Fluid is a non-toxic, water resistant lubricant designed primarily for the effective lubrication of all types of chains & conveyors operating in food, pharmaceutical and other clean environments.
FOODLUBE CHAIN Fluid is an excellent all round lubricating fluid containing additives to boost performance and improve adhesion. It also offers excellent water wash off resistance and corrosion protection necessary for lubricants used in food, pharmaceutical and other clean environments.
Excellent penetration properties
Tenacious low drip formulation
Outstanding corrosion protection
Good load carrying capacity
Good resistance to water wash off
Temperature range -20ºC to +150ºC
NSF H1 registered & ISO 21469 certified for full audit compliance
HALAL Certified
Kosher Certified
Vegan Trademark registered
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 3 | P.O.A. |
4+ | P.O.A. |
Technical documents
Specifications
Brand
RocolTrade Name
Foodlube® Chain Fluid
Lubricant Type
PFAS Free
Package Type
Can
Package Size
5L
Food Processing Safe
Yes
Category
Multi-purpose
Application
Chains, Contacts, Electrical Equipment, Gears, Metal
Type
Multipurpose Lubricant
Country of Origin
United Kingdom
Product details
Food Grade, Multipurpose, Chain and Conveyor Lubricant
FOODLUBE CHAIN Fluid is a non-toxic, water resistant lubricant designed primarily for the effective lubrication of all types of chains & conveyors operating in food, pharmaceutical and other clean environments.
FOODLUBE CHAIN Fluid is an excellent all round lubricating fluid containing additives to boost performance and improve adhesion. It also offers excellent water wash off resistance and corrosion protection necessary for lubricants used in food, pharmaceutical and other clean environments.
Excellent penetration properties
Tenacious low drip formulation
Outstanding corrosion protection
Good load carrying capacity
Good resistance to water wash off
Temperature range -20ºC to +150ºC
NSF H1 registered & ISO 21469 certified for full audit compliance
HALAL Certified
Kosher Certified
Vegan Trademark registered