Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Rocol Foodlube® Hi-Torque 220 Polyalphaolefin Lubricant 20 L Can,Food Safe

RS Stock No.: 698-8149Brand: RocolManufacturers Part No.: 15525
brand-logo
View all in Lubricants

Technical documents

Specifications

Brand

Rocol

Trade Name

Foodlube® Hi-Torque 220

Lubricant Type

Polyalphaolefin

Lubricant Type

PFAS Free

Package Type

Can

Package Size

20 L

Food Processing Safe

Yes

Application

Corrosion Protection, Rust Protection

Type

Multipurpose Lubricant

Country of Origin

United Kingdom

Product details

Foodlube Hi-Torque 220

High performance fully synthetic gear oils incorporating start up protection system (SUPS) and anti wear additives to provide maximum lubrication and protection in all types of gearboxes.

SUPS - A unique protection for gear teeth on start up and in use
Outstanding load carrying performance: FZG load stage 12
Excellent anti-wear performance - no need for additional additive treatments
Temperature range –20°C to +150°C
NSF H1 registered

Stock information temporarily unavailable.

P.O.A.

Rocol Foodlube® Hi-Torque 220 Polyalphaolefin Lubricant 20 L Can,Food Safe

P.O.A.

Rocol Foodlube® Hi-Torque 220 Polyalphaolefin Lubricant 20 L Can,Food Safe
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Rocol

Trade Name

Foodlube® Hi-Torque 220

Lubricant Type

Polyalphaolefin

Lubricant Type

PFAS Free

Package Type

Can

Package Size

20 L

Food Processing Safe

Yes

Application

Corrosion Protection, Rust Protection

Type

Multipurpose Lubricant

Country of Origin

United Kingdom

Product details

Foodlube Hi-Torque 220

High performance fully synthetic gear oils incorporating start up protection system (SUPS) and anti wear additives to provide maximum lubrication and protection in all types of gearboxes.

SUPS - A unique protection for gear teeth on start up and in use
Outstanding load carrying performance: FZG load stage 12
Excellent anti-wear performance - no need for additional additive treatments
Temperature range –20°C to +150°C
NSF H1 registered